Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL97701IRZCopy
Manufacturer Standard Lead Time6 weeks
Order Code2115708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.760 (CNY30.2388) |
| 10+ | CNY19.800 (CNY22.374) |
| 25+ | CNY18.300 (CNY20.679) |
| 50+ | CNY17.360 (CNY19.6168) |
| 100+ | CNY16.210 (CNY18.3173) |
| 250+ | CNY15.220 (CNY17.1986) |
| 500+ | CNY14.600 (CNY16.498) |
| 1000+ | CNY13.970 (CNY15.7861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.76 (CNY30.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97701IRZCopy
Manufacturer Standard Lead Time6 weeks
Order Code2115708
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Current50mA
Max Output Current50mA
IC Case / PackageDFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min4.3V
Output Voltage Max28V
Switching Frequency Typ1MHz
Efficiency87%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency1.1MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
50mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
87%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
50mA
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
4.3V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
DFN
Switching Frequency
1.1MHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
