Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL97672BIRZCopy
Manufacturer Standard Lead Time36 weeks
Order Code3869565
Your Part Number
765 In Stock
Need more?
765 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.720 (CNY31.3236) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY18.890 (CNY21.3457) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY16.390 (CNY18.5207) |
| 250+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY15.630 (CNY17.6619) |
| 1000+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.72 (CNY31.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97672BIRZCopy
Manufacturer Standard Lead Time36 weeks
Order Code3869565
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max26.5V
Output Voltage Max45V
Output Current Max50mA
Switching Frequency Typ1.5MHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs6Outputs
Switching Frequency1.5MHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
45V
Switching Frequency Typ
1.5MHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
1.5MHz
LED Driver Type
-
Input Voltage Max
26.5V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
6Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
