Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97536IUZCopy
Order Code3869665
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.5V
Input Voltage Max6V
Output Current1A
Max Output Current1A
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max6V
Switching Frequency Typ1.4MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency1.4MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
6V
Max Output Current
1A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MSOP
Switching Frequency
1.4MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
