Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL95837HRZ-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2983663RL
Cut Tape2983663
Your Part Number
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.550 | CNY57.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.550 (CNY65.0315) |
| 10+ | CNY43.810 (CNY49.5053) |
| 25+ | CNY40.370 (CNY45.6181) |
| 50+ | CNY38.490 (CNY43.4937) |
| 100+ | CNY36.600 (CNY41.358) |
| 250+ | CNY33.640 (CNY38.0132) |
| 500+ | CNY32.930 (CNY37.2109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95837HRZ-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2983663RL
Cut Tape2983663
Technical Datasheet
Output TypeAdjustable
No. of Outputs2Outputs
Topology-
Input Voltage Min4.5V
Input Voltage Max5.5V
Max Output Current30A
IC Case / PackageQFN
No. of Pins40Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max1.52V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Digital IC CaseQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
5.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
0V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Max Output Current
30A
No. of Pins
40Pins
Output Voltage - Nom
-
Output Voltage Max
1.52V
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000677
