Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95831IRTZCopy
Order Code2983661
Technical Datasheet
Output Type-
No. of Outputs2Outputs
Topology-
PWM Input Frequency300kHz
Input Voltage Min4.5V
Input Voltage Max25V
Max Output Current-
IC Case / PackageTQFN
No. of Pins48Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Digital IC CaseTQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
-
Topology
-
Input Voltage Min
4.5V
Max Output Current
-
No. of Pins
48Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
2Outputs
PWM Input Frequency
300kHz
Input Voltage Max
25V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Digital IC Case
TQFN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
