Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL95831HRTZ-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2983660RL
Cut Tape2983660
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY71.330 | CNY71.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.330 (CNY80.6029) |
| 10+ | CNY64.460 (CNY72.8398) |
| 25+ | CNY60.170 (CNY67.9921) |
| 50+ | CNY56.750 (CNY64.1275) |
| 100+ | CNY53.350 (CNY60.2855) |
| 250+ | CNY50.900 (CNY57.517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95831HRTZ-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2983660RL
Cut Tape2983660
Technical Datasheet
Output Type-
No. of Outputs2Outputs
Topology-
Input Voltage Min4.5V
PWM Input Frequency300kHz
Input Voltage Max25V
Max Output Current-
IC Case / PackageTQFN
No. of Pins48Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Digital IC CaseTQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
-
Topology
-
PWM Input Frequency
300kHz
Max Output Current
-
No. of Pins
48Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Input Voltage Max
25V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 3 - 168 hours
Digital IC Case
TQFN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
