Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.980 (CNY20.3174) |
| 10+ | CNY16.160 (CNY18.2608) |
| 25+ | CNY15.800 (CNY17.854) |
| 50+ | CNY14.960 (CNY16.9048) |
| 100+ | CNY14.350 (CNY16.2155) |
| 250+ | CNY13.060 (CNY14.7578) |
| 500+ | CNY12.570 (CNY14.2041) |
| 1000+ | CNY12.320 (CNY13.9216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.98 (CNY20.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9492ERZCopy
Order Code4926615
Technical Datasheet
Supply Voltage12V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageTQFN-EP
No. of Pins28Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
LNB Supply, Control Voltage Regulator
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
12V
No. of LDO Regulators
-
IC Case / Package
TQFN-EP
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
