Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL9238HRTZ-T7ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2983656RL
Cut Tape2983656
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY71.230 | CNY71.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.230 (CNY80.4899) |
| 10+ | CNY48.880 (CNY55.2344) |
| 25+ | CNY47.920 (CNY54.1496) |
| 50+ | CNY46.920 (CNY53.0196) |
| 100+ | CNY46.510 (CNY52.5563) |
| 250+ | CNY44.460 (CNY50.2398) |
| 500+ | CNY43.690 (CNY49.3697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9238HRTZ-T7ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2983656RL
Cut Tape2983656
Technical Datasheet
Battery TypeLi-Ion
Input Voltage23.4V
Battery Charge Voltage-
Charge Current-
IC Case / PackageTQFN
No. of Pins32Pins
No. of Cells4Cells
Operating Temperature Min-10°C
Operating Temperature Max100°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
-
IC Case / Package
TQFN
No. of Cells
4Cells
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage
23.4V
Charge Current
-
No. of Pins
32Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
