Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.750 (CNY15.5375) |
| 10+ | CNY11.300 (CNY12.769) |
| 50+ | CNY10.880 (CNY12.2944) |
| 100+ | CNY10.370 (CNY11.7181) |
| 250+ | CNY10.340 (CNY11.6842) |
| 500+ | CNY10.310 (CNY11.6503) |
| 1000+ | CNY9.890 (CNY11.1757) |
| 2500+ | CNY9.680 (CNY10.9384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.75 (CNY15.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9205AIRZCopy
Order Code4926540
Technical Datasheet
Battery TypeLi-Ion, Li-Polymer
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current900mA
IC Case / PackageDFN-EP
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Polymer
Battery Charge Voltage
4.2V
IC Case / Package
DFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
6.5V
Charge Current
900mA
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
