Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.370 (CNY9.4581) |
| 250+ | CNY7.830 (CNY8.8479) |
| 500+ | CNY7.480 (CNY8.4524) |
| 1000+ | CNY7.140 (CNY8.0682) |
| 2500+ | CNY6.600 (CNY7.458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9123II2Z-TCopy
Order Code4926428
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current600mA
IC Case / PackageWLCSP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min400mV
Output Voltage Max5.375V
Switching Frequency Typ2.5MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
400mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
600mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.375V
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
