Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL9120IRTNZCopy
Manufacturer Standard Lead Time38 weeks
Order Code2630543
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.550 (CNY13.0515) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY9.190 (CNY10.3847) |
| 2500+ | CNY9.070 (CNY10.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9120IRTNZCopy
Manufacturer Standard Lead Time38 weeks
Order Code2630543
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current800mA
Max Output Current800mA
IC Case / PackageTQFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTQFN
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
800mA
No. of Pins
12Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TQFN
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
800mA
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
98%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
