Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL9120IINZ-T7ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2630541RL
Cut Tape2630541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.180 | CNY14.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY7.300 (CNY8.249) |
| 2500+ | CNY6.970 (CNY7.8761) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9120IINZ-T7ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2630541RL
Cut Tape2630541
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current2.1A
Max Output Current2.1A
IC Case / PackageWLCSP
No. of Pins9Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
2.1A
No. of Pins
9Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
2.1A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
98%
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
