
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.600 (CNY874.168) |
Product Information
Product Overview
The ISL91127IRN-EVZ is an evaluation board to evaluate ISL91127IRNZ 3.3V fixed output voltage regulator IC. This ISL91127IR is a high efficiency buck-boost 4.5A switching regulator for systems using new battery chemistries. It uses buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when input voltage is close to output voltage. The ISL91127IR supports standalone applications with an adjustable output voltage. The output voltages as low as 1V or as high as 5.2V are supported using an external resistor divider. It is used in brownout free system voltage for smart phones and tablet PCs and 2G/3G/4G RF power amplifiers.
- Automatic and seamless transitions between buck and boost modes
- Input voltage range from 1.8V to 5.5V
- High efficiency up to 96%
- 30µA quiescent current maximizes light load efficiency
- 2.5MHz switching frequency minimizes external component size
- Fully protected for short-circuit, over-temperature and undervoltage
- Operating temperature of ISL91127IRAN range from -40°C to +85°C
- Output current up to 2A (PVIN = 2.5V, VOUT = 3.3V)
- Burst current up to 3A (PVIN = 3V, VOUT = 3.3V, tON <lt/> 600μs, t = 4.6ms)
- ISL91127IRNZ is 20 pin 4mm x 4mm QFN package
Technical Specifications
Intersil
Power Management
Eval Board ISL91127IR
-
ISL91127IR
Buck-Boost Converter
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
