Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL9111EHADJZ-T7ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3941895RL
Cut Tape3941895
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.130 | CNY11.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.240 (CNY7.0512) |
| 250+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.720 (CNY6.4636) |
| 1000+ | CNY5.600 (CNY6.328) |
| 2500+ | CNY5.490 (CNY6.2037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9111EHADJZ-T7ACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3941895RL
Cut Tape3941895
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min0.8V
Input Voltage Max5.05V
Output Current240mA
Max Output Current240mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max5.25V
Switching Frequency Typ1.2MHz
Efficiency97%
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.05V
Max Output Current
240mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5.25V
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
0.8V
Output Current
240mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
