Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.700 (CNY27.911) |
| 10+ | CNY18.350 (CNY20.7355) |
| 25+ | CNY16.920 (CNY19.1196) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY15.130 (CNY17.0969) |
| 250+ | CNY14.290 (CNY16.1477) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY13.380 (CNY15.1194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.70 (CNY27.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9111AEHADJZ-TCopy
Order Code4926416
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min500mV
Input Voltage Max5.25V
Max Output Current240mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max5.25V
Switching Frequency Typ1.2MHz
Efficiency97%
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.25V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
500mV
Max Output Current
240mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5.25V
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
