Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL9111AEH50Z-T7ACopy
Order Code
Re-Reel3941894RL
Cut Tape3941894
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.370 | CNY12.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.370 (CNY13.9781) |
| 10+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY7.570 (CNY8.5541) |
| 100+ | CNY7.080 (CNY8.0004) |
| 250+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY6.090 (CNY6.8817) |
| 2500+ | CNY5.950 (CNY6.7235) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9111AEH50Z-T7ACopy
Order Code
Re-Reel3941894RL
Cut Tape3941894
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min0.8V
Input Voltage Max4.8V
Output Current240mA
Max Output Current240mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency97%
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4.8V
Max Output Current
240mA
No. of Pins
6Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
0.8V
Output Current
240mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
