Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.600 (CNY23.278) |
| 10+ | CNY15.300 (CNY17.289) |
| 50+ | CNY14.100 (CNY15.933) |
| 100+ | CNY13.400 (CNY15.142) |
| 250+ | CNY12.620 (CNY14.2606) |
| 500+ | CNY11.920 (CNY13.4696) |
| 1000+ | CNY11.500 (CNY12.995) |
| 2500+ | CNY11.160 (CNY12.6108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91117IIAZ-TCopy
Order Code4926414
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min1.8V
Input Voltage Max4.8V
Max Output Current1.5A
IC Case / PackageWLCSP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max5V
Switching Frequency Typ2.6MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4.8V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
2.6MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
1.5A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
