Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.440 (CNY5.0172) |
| 2500+ | CNY4.240 (CNY4.7912) |
| 5000+ | CNY4.050 (CNY4.5765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91110IIAZ-TCopy
Order Code4926411
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current2A
IC Case / PackageWLCSP
No. of Pins25Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.2V
Switching Frequency Typ2.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
2A
No. of Pins
25Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
