Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.600 (CNY23.278) |
| 10+ | CNY15.300 (CNY17.289) |
| 50+ | CNY14.100 (CNY15.933) |
| 100+ | CNY13.400 (CNY15.142) |
| 250+ | CNY12.620 (CNY14.2606) |
| 500+ | CNY11.920 (CNY13.4696) |
| 1000+ | CNY11.500 (CNY12.995) |
| 2500+ | CNY11.160 (CNY12.6108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9110IRTAZCopy
Order Code4926408
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current1.2A
IC Case / PackageTDFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.2V
Switching Frequency Typ2.5MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
1.2A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
