Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.870 (CNY6.6331) |
| 10+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY4.050 (CNY4.5765) |
| 2500+ | CNY3.870 (CNY4.3731) |
| 5000+ | CNY3.690 (CNY4.1697) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.87 (CNY6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91108IIAZ-TCopy
Order Code4926406
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current1.6A
IC Case / PackageWLCSP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.2V
Switching Frequency Typ2.6MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.6MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
1.6A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
