Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL91107IIAZ-T7ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2630538RL
Cut Tape2630538
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY18.130 | CNY18.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY9.050 (CNY10.2265) |
| 1000+ | CNY8.870 (CNY10.0231) |
| 2500+ | CNY8.680 (CNY9.8084) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91107IIAZ-T7ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2630538RL
Cut Tape2630538
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current2A
Output Current2A
IC Case / PackageWLCSP
No. of Pins-
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.2V
Switching Frequency Typ2.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWLCSP
Switching Frequency2.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
2A
No. of Pins
-
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
96%
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
2A
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
