Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.490 (CNY14.1137) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.980 (CNY11.2774) |
| 100+ | CNY9.200 (CNY10.396) |
| 250+ | CNY8.610 (CNY9.7293) |
| 500+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY7.850 (CNY8.8705) |
| 2500+ | CNY7.250 (CNY8.1925) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.49 (CNY14.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91107IIAZ-TCopy
Order Code4926402
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current2A
IC Case / PackageWLCSP
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max5.2V
Switching Frequency Typ2.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
2A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
