Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL90727WIE627Z-TKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3765527RL
Cut Tape3765527
Product RangeSingle 128-Tap Volatile Digital Pots
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.020 | CNY11.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.020 (CNY12.4526) |
| 10+ | CNY7.320 (CNY8.2716) |
| 50+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY6.490 (CNY7.3337) |
| 250+ | CNY6.100 (CNY6.893) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 2500+ | CNY5.510 (CNY6.2263) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL90727WIE627Z-TKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3765527RL
Cut Tape3765527
Product RangeSingle 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
Control InterfaceI2C
Track TaperLinear
Supply Voltage Min2.7V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSC-70
No. of Steps128
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 128-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
6Pins
Potentiometer IC Case Style
SC-70
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
End To End Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SC-70
IC Mounting
Surface Mount
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Single 128-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
