Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL9021AIRUNZ-TCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3941893RL
Cut Tape3941893
Your Part Number
2,240 In Stock
Need more?
2,240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.740 | CNY10.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.740 (CNY12.1362) |
| 10+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.300 (CNY7.119) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9021AIRUNZ-TCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3941893RL
Cut Tape3941893
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max3.3V
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
3.3V
Max Output Current
250mA
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage Typ @ Current
150mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
