Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY4.000 (CNY4.520) |
| 2500+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.51 (CNY5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9016IRUJCZ-TCopy
Order Code4926483
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6.5V
No. of Outputs2Outputs
Output Voltage - Nom2.8V, 1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current200mV, 250mV
IC MountingSurface Mount
IC Case / PackageµTDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage - Nom
2.8V, 1.8V
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
No. of Outputs
2Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV, 250mV
IC Case / Package
µTDFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
