Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.400 (CNY49.042) |
| 10+ | CNY33.280 (CNY37.6064) |
| 25+ | CNY28.410 (CNY32.1033) |
| 50+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY26.780 (CNY30.2614) |
| 250+ | CNY26.280 (CNY29.6964) |
| 500+ | CNY25.560 (CNY28.8828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.40 (CNY49.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88739BHRZ
Order Code2816560
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage22V
Battery Charge Voltage19.2V
Charge Current-
IC Case / PackageQFN
No. of Pins32Pins
No. of Cells4Cells
Operating Temperature Min-
Operating Temperature Max-
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
19.2V
IC Case / Package
QFN
No. of Cells
4Cells
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage
22V
Charge Current
-
No. of Pins
32Pins
Operating Temperature Min
-
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
