Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8723IRZCopy
Order Code2989263
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min2.5V
Supply Voltage Max5V
Reset Output TypeActive-High
IC Case / PackageQFN
No. of Pins24Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.5V
Reset Output Type
Active-High
No. of Pins
24Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
