
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.760 (CNY42.6688) |
| 10+ | CNY28.430 (CNY32.1259) |
| 25+ | CNY26.010 (CNY29.3913) |
| 50+ | CNY24.720 (CNY27.9336) |
| 100+ | CNY23.430 (CNY26.4759) |
| 250+ | CNY22.210 (CNY25.0973) |
| 500+ | CNY20.570 (CNY23.2441) |
| 1000+ | CNY20.160 (CNY22.7808) |
Product Information
Product Overview
The ISL85033IRTZ is a dual standard Buck Regulator capable of 3A per channel continuous output current. With an input range of 4.5 to 28V, it provides a high frequency power solution for a variety of point of load applications. The PWM controller in the ISL85033 drives an internal switching N-channel power MOSFET and requires an external Schottky diode to generate the output voltage. The integrated power switch is optimized for excellent thermal performance up to 3A of output current. The PWM regulator switches at a default frequency of 500kHz and it can be user programmed or synchronized from 300kHz to 2MHz. The ISL85033 utilizes peak current mode control to provide flexibility in component selection and minimize solution size. The protection features include overcurrent, UVLO and thermal overload protection.
- Current mode control
- Independent power-good detection
- Selectable in-phase or out-of-phase PWM operation
- Independent, sequential, ratiometric or absolute tracking between outputs
- Internal 2ms soft-start time
- Overcurrent/short circuit protection, thermal overload protection, UVLO
- Boot undervoltage detection
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Power Management
Technical Specifications
Adjustable
2Outputs
4.5V
3A
3A
TQFN
28V
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
TQFN
2 Output
Buck (Step Down)
28V
3A
3A
28Pins
28V
-
28V
-
85°C
-
No SVHC (25-Jun-2025)
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
