
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.060 (CNY10.2378) |
| 10+ | CNY6.070 (CNY6.8591) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.400 (CNY6.102) |
| 250+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2500+ | CNY4.560 (CNY5.1528) |
Product Information
Product Overview
ISL8485ECBZ is a ESD protected, BiCMOS 5V powered, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ±15KV ESD strikes without latch-up. It presents a “single unit load” to the RS-485 bus, which allows up to 32 transceivers on the network. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high Rx output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive. Typical applications are factory automation, security networks, building environmental control systems, industrial/process control networks, level translators (such as RS-232 to RS-422, RS-232 “extension cords”.
- RS-485 I/O pin ESD protection is ±15KV HBM
- Class 3 ESD level on all other pins is <gt/>7KV HBM
- Specified for 10% tolerance supplies
- Single unit load allows up to 32 devices on the bus
- Low quiescent current is 500µA
- Common-mode input voltage range from -7V to +12V
- Three-state Rx and Tx outputs, 30ns propagation delays, 5ns skew
- Operate from a single +5V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
- 8 Ld SOIC package, 0 to +70°C temperature range
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
4.5V
5.5V
8Pins
±15 kV (HBM)
0°C
-
-
RS422 / RS485 Transceiver
1Receivers
1Drivers
10Mbps
SOIC
NSOIC
32
Open
70°C
-
ISL8485
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
