
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.360 (CNY13.9668) |
| 10+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY7.640 (CNY8.6332) |
| 100+ | CNY7.200 (CNY8.136) |
| 250+ | CNY6.750 (CNY7.6275) |
| 500+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY6.240 (CNY7.0512) |
| 2500+ | CNY6.040 (CNY6.8252) |
Product Information
Product Overview
ISL8485EABZ is an ESD protected, BiCMOS 5V powered, single transceiver that meet both RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ±15kV ESD strikes without latch-up. Unlike competitive devices, this family is specified for 10% tolerance supplies (4.5V to 5.5V). Device presents a “single unit load” to the RS-485 bus, which allows up to 32 transceivers on the network. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high Rx output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables Tx outputs to prevent damage if power dissipation becomes excessive. Application includes factory automation, security networks, building environmental control systems. industrial/process control networks, level translators (such as RS-232 to RS-422), RS-232 “extension cords”.
- Half duplex, 32 number of devices allowed on bus, 10Mbps data rate, 500µA quiescent current
- Receiver/driver enable, ±15kV HBM RS-485 I/O pin ESD protection
- Class 3 ESD level on all other pins is <gt/>7kV HBM, common-mode input voltage range from -7V to +12V
- Three-state Rx and Tx outputs
- 30ns propagation delays, 5ns skew
- Current limiting and thermal shutdown for driver overload protection
- 500µA low quiescent current
- 12kohm minimum receiver input resistance (-7V <lt/> VCM <lt/> 12V)
- 10Mbps maximum data rate (min, VCC = 4.5V to 5.5V, TA = +25°C)
- 8 lead SOIC package, operating temperature range from -40 to +125°C
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
4.5V
SOIC
8Pins
±15 kV (HBM)
-40°C
-
-
RS422 / RS485 Transceiver
1Receivers
1
10Mbps
5.5V
NSOIC
32
Open
125°C
-
ISL8485E
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
