
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 10+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY10.530 (CNY11.8989) |
| 100+ | CNY9.920 (CNY11.2096) |
| 250+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.550 (CNY9.6615) |
| 2500+ | CNY8.470 (CNY9.5711) |
Product Information
Product Overview
The ISL84544IBZ is a single-pole double-throw (SPDT) precision dual Analog Switch designed to operate from a single 2.7 to +12V supply. Targeted applications include battery powered equipment that benefit from the devices’ low power consumption (5µW), low leakage currents (100pA max) and fast switching speeds. The number of analog input or GPIO pins may be limited and digital geometries are not well suited to analog switch performance. This family of parts may be used to “mux-in” additional functionality while reducing ASIC design risk.
- Single supply operation
- Fast switching action
- Guaranteed break-before-make
- 2000V ESD protection per method 3015.7
- TTL/CMOS Compatible
- 5pC Maximum low charge injection
- <lt/>5µW Low power consumption
Applications
Power Management, Communications & Networking, Test & Measurement, Portable Devices, Audio, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Analogue Switch, Analogue Multiplexer
2.7V to 12V
SOIC
1Channels
60ohm
2:1
Surface Mount
85°C
-
No SVHC (14-Jun-2023)
Single Supply
60ohm
8Pins
30ohm
SPDT
-
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
