Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL84467IVZCopy
Manufacturer Standard Lead Time15 weeks
Order Code3765525
Your Part Number
3,509 In Stock
Need more?
3,509 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.610 (CNY15.3793) |
| 10+ | CNY8.930 (CNY10.0909) |
| 50+ | CNY8.420 (CNY9.5146) |
| 100+ | CNY7.890 (CNY8.9157) |
| 250+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY6.970 (CNY7.8761) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 2500+ | CNY6.460 (CNY7.2998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.61 (CNY15.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL84467IVZCopy
Manufacturer Standard Lead Time15 weeks
Order Code3765525
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max390mohm
Supply Voltage Range1.65V to 4.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ0.4ohm
On Resistance Max0.9ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
390mohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
0.9ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.5V
No. of Pins
16Pins
On Resistance Typ
0.4ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
