Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8201MIRZ-T
Order Code
Re-Reel2983645RL
Cut Tape2983645
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8201MIRZ-T
Order Code
Re-Reel2983645RL
Cut Tape2983645
Technical Datasheet
DC / DC Converter TypeQFN-EP-15, Module
Input Voltage Min1V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins15Pins
Output Current10A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency600kHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product Overview
The ISL8201M is a 20V, 10A output current, variable output step-down power supply. Included in the 15mmx15mm package is a high performance PWM controller switching at 600kHz, power MOSFETs, an inductor, and all the passive components required for complete DC/DC power solution.
- Complete Switch Mode Power Supply
- Bias Voltage Range from +4.5 to +14.4V
- 10A DC Output Current, 17A Peak Output Current
- Adjustable +0.6V to +5V Output Range
- Up to 95% Efficiency
- Simple Voltage Mode Control
- Fixed 600kHz Switching Frequency
- Fast Transient Response
- Enable Function Option
- Pre-biased Output Start-up Capability
Applications
Industrial, Telecom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
QFN-EP-15, Module
Input Voltage Max
20V
DC / DC Converter IC Case
QFN
Output Current
10A
Output Voltage Max
5V
Topology
Buck (Step Down)
MSL
MSL 3 - 168 hours
Input Voltage Min
1V
No. of Outputs
1 Output
No. of Pins
15Pins
Output Voltage Min
600mV
Switching Frequency
600kHz
Operating Temperature Max
85°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00238
