Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8200MIRZ
Order Code2115702
Product RangeISL8200M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.260 (CNY183.3538) |
| 10+ | CNY137.530 (CNY155.4089) |
| 25+ | CNY131.470 (CNY148.5611) |
| 50+ | CNY131.120 (CNY148.1656) |
| 100+ | CNY130.760 (CNY147.7588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.26 (CNY183.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8200MIRZ
Order Code2115702
Product RangeISL8200M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-23, Module
Input Voltage Min3V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins23Pins
Output Current10A
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency700kHz
Topology-
Operating Temperature Max85°C
Product RangeISL8200M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
QFN-EP-23, Module
Input Voltage Max
20V
DC / DC Converter IC Case
QFN
Output Current
10A
Output Voltage Max
6V
Topology
-
Product Range
ISL8200M Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1 Output
No. of Pins
23Pins
Output Voltage Min
600mV
Switching Frequency
700kHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00137
