Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8016IRAJZ-T7ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3941890RL
Cut Tape3941890
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.950 | CNY35.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.950 (CNY40.6235) |
| 10+ | CNY27.350 (CNY30.9055) |
| 25+ | CNY25.210 (CNY28.4873) |
| 50+ | CNY24.030 (CNY27.1539) |
| 100+ | CNY22.850 (CNY25.8205) |
| 250+ | CNY21.640 (CNY24.4532) |
| 500+ | CNY21.180 (CNY23.9334) |
| 1000+ | CNY21.110 (CNY23.8543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8016IRAJZ-T7ACopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3941890RL
Cut Tape3941890
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current6A
Output Current6A
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ3.9MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency4.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
6A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
6A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
3.9MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Switching Frequency
4.5MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
