
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.900 | CNY40.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.900 (CNY46.217) |
| 10+ | CNY31.180 (CNY35.2334) |
| 25+ | CNY28.610 (CNY32.3293) |
| 50+ | CNY27.320 (CNY30.8716) |
| 100+ | CNY26.020 (CNY29.4026) |
| 250+ | CNY24.760 (CNY27.9788) |
| 500+ | CNY23.980 (CNY27.0974) |
| 1000+ | CNY23.670 (CNY26.7471) |
Product Information
Product Overview
ISL8014AIRZ-T is a ISL8014A is a high-efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 4A continuous output current from a 2.8V to 5.5V input supply. It uses a current control architecture to deliver very low-duty cycle operation at high frequency with fast transient response and excellent loop stability. The ISL8014A can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. Typical application includes DC/DC POL modules, µC/µP, FPGA and DSP power, plug-in DC/DC modules for routers and switchers, portable instruments, test and measurement systems, Li-ion battery powered devices, small form factor (SFP) modules, barcode readers.
- High efficiency synchronous buck regulator with up to 97% efficiency
- Power-good (PG) output with a 1ms delay and 3% output accuracy over-temperature/load/line
- 2.8V to 5.5V supply voltage and 4A output current
- Pin compatible to ISL8013A
- Start-up with prebiased output and internal soft-start 1ms
- Soft-stop output discharge during disabled
- 35µA quiescent supply current in PFM mode and selectable forced PWM mode and PFM mode
- External synchronization up to 4MHz and less than 1µA logic controlled shutdown current
- 100% maximum duty cycle and internal current mode compensation
- Peak current limiting and hiccup mode short-circuit protection and OTP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
4A
16Pins
-
5.5V
97%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.8V
4A
QFN
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
QFN
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
