Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.640 (CNY7.5032) |
| 2500+ | CNY6.540 (CNY7.3902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.48 (CNY8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80136IBEAJZCopy
Order Code4926476
Technical Datasheet
Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max12V
PolarityPositive Output
Max Output Current50mA
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageEPSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
12V
Max Output Current
50mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Min
2.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
EPSOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
