
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.450 | CNY29.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.450 (CNY33.2785) |
| 10+ | CNY22.360 (CNY25.2668) |
| 25+ | CNY20.550 (CNY23.2215) |
| 50+ | CNY19.540 (CNY22.0802) |
| 100+ | CNY18.520 (CNY20.9276) |
| 250+ | CNY17.390 (CNY19.6507) |
Product Information
Product Overview
ISL8012IRZ-T is a low quiescent current 1MHz high efficiency synchronous buck regulator. It is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 2A continuous output current from a 2.7V to 5.5V input supply. It uses a current control architecture to deliver very low duty cycle operation at high frequency with fast transient response and excellent loop stability. It integrates a pair of low ON-resistance P-Channel and N-Channel internal MOSFETs to maximize efficiency and minimize external component count. Application includes DC/DC POL modules, µC/µP, FPGA and DSP power, plug-in DC/DC modules for routers and switchers, portable instruments, test and measurement systems, Li-ion battery powered devices, small form factor (SFP) modules, bar code readers.
- High efficiency synchronous buck regulator with up to 95% efficiency
- Power-good (PG) output with a 1ms delay
- 3% output accuracy over-temperature/load/line
- Start-up with pre-biased output
- Internal soft-start 1ms
- Soft-stop output Discharge During Disabled
- 40µA quiescent supply current in PFM mode
- Selectable forced PWM mode and PFM mode
- Less than 1µA logic controlled shutdown current, 100% maximum duty cycle
- 10 lead DFN package, temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
10Pins
-
5.5V
95%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.7V
2A
DFN-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 3 - 168 hours
DFN-EP
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
