Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.550 (CNY32.2615) |
| 10+ | CNY20.000 (CNY22.600) |
| 25+ | CNY18.690 (CNY21.1197) |
| 50+ | CNY17.540 (CNY19.8202) |
| 100+ | CNY16.410 (CNY18.5433) |
| 250+ | CNY15.590 (CNY17.6167) |
| 500+ | CNY14.870 (CNY16.8031) |
| 1000+ | CNY14.420 (CNY16.2946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.55 (CNY32.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80113IRAJZCopy
Order Code4926474
Technical Datasheet
Output TypeAdjustable
Input Voltage Min700mV
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max3.3V
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current75mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
Output Voltage - Nom
-
Output Voltage Max
3.3V
Max Output Current
3A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
700mV
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
75mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
