Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL80112IRAJZCopy
Manufacturer Standard Lead Time17 weeks
Order Code3605314
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
743 In Stock
Need more?
743 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.760 (CNY22.3288) |
| 10+ | CNY14.770 (CNY16.6901) |
| 25+ | CNY13.480 (CNY15.2324) |
| 50+ | CNY12.780 (CNY14.4414) |
| 100+ | CNY12.090 (CNY13.6617) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY11.270 (CNY12.7351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.76 (CNY22.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80112IRAJZCopy
Manufacturer Standard Lead Time17 weeks
Order Code3605314
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min700mV
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max3.3V
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Dropout Voltage Typ @ Current53mV
Dropout Voltage - Typ @ Current53mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
Output Voltage - Nom
-
Output Voltage Max
3.3V
Output Current Max
2A
Dropout Voltage Typ @ Current
53mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
700mV
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage - Typ @ Current
53mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
