
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.790 (CNY16.7127) |
| 100+ | CNY13.950 (CNY15.7635) |
| 250+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY11.820 (CNY13.3566) |
| 2500+ | CNY11.590 (CNY13.0967) |
Product Information
Product Overview
ISL80103IRAJZ-TK is a ISL80103 high performance 2A and 3A linear regulator. It is a low voltage, high-current, single output LDOs specified for 2A and 3A output current, respectively. This LDO operate from the input voltages of 2.2V to 6V and are capable of providing the output voltages of 0.8V to 5.5V. An external capacitor on the soft-start pin provides adjustment for applications that demand inrush current less than the current limit. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode. A submicron BiCMOS process is used for this product family to deliver best-in-class analogue performance and overall value. This CMOS (LDOs) consume significantly lower quiescent current as a function of load over bipolar LDOs, so this is more efficient and allow packages with smaller footprints. Application includes servers, telecommunications and networking, medical equipment, instrumentation systems, routers and switchers.
- ADJ VOUT voltage, stable with ceramic capacitors
- Very low 120mV dropout voltage at 3A
- Very fast transient response, excellent 62dB PSRR
- 49µVRMS typical output noise voltage (VIN = 2.2V, VOUT = 1.8V, ILOAD = 3A, BW = 100Hz <lt/> f <lt/> 100KHz)
- Power-good output
- Adjustable inrush current limiting
- Short-circuit and over-temperature protection
- 55dB typical input supply ripple rejection (f = 1KHz, ILOAD = 1A, VIN = 2.2V)
- 0.5% typical DC output voltage accuracy (2.2V <lt/> VIN <lt/> 6V, ILOAD = 0A)
- 10 lead DFN package, operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
6V
-
5V
3A
120mV
Surface Mount
10Pins
125°C
MSL 3 - 168 hours
2.2V
1Outputs
800mV
Positive Output
3A
120mV
DFN-EP
-40°C
Adj 3A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
