Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.240 (CNY24.0012) |
| 10+ | CNY14.880 (CNY16.8144) |
| 50+ | CNY13.900 (CNY15.707) |
| 100+ | CNY13.050 (CNY14.7465) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY11.600 (CNY13.108) |
| 1000+ | CNY11.060 (CNY12.4978) |
| 2500+ | CNY10.730 (CNY12.1249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.24 (CNY24.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80102IRAJZCopy
Order Code4926469
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.5V
PolarityPositive Output
Max Output Current2A
Dropout Voltage - Typ @ Current81mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Max Output Current
2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
81mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
