Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL80101IRAJZ-TCopy
Order Code
Re-Reel3869666RL
Cut Tape3869666
Product RangeAdj, 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.980 | CNY13.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY8.260 (CNY9.3338) |
| 250+ | CNY7.830 (CNY8.8479) |
| 500+ | CNY7.540 (CNY8.5202) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 2500+ | CNY6.980 (CNY7.8874) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL80101IRAJZ-TCopy
Order Code
Re-Reel3869666RL
Cut Tape3869666
Product RangeAdj, 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj, 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5V
Output Current Max
1A
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj, 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
