
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.690 | CNY37.69 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.690 (CNY42.5897) |
| 10+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY26.500 (CNY29.945) |
| 50+ | CNY25.250 (CNY28.5325) |
| 100+ | CNY24.000 (CNY27.120) |
| 250+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY22.510 (CNY25.4363) |
| 1000+ | CNY22.090 (CNY24.9617) |
Product Information
Product Overview
Renesas' AEC-Q100 qualified 100V half-bridge drivers safely drive MOSFETs for bidirectional controllers in 12V to 48V automotive hybrid powertrains. The advanced ISL784x4 MOSFET driver family enables high current DC/DC conversion with adjustable dead time and maximum efficiency. The ISL784x4 drivers are also well suited for 12V to 24V bidirectional DC/DC converters, as well as other high current buck or boost applications.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side and Low Side
14Pins
Surface Mount
3A
8V
-40°C
45ns
-
MSL 3 - 168 hours
-
MOSFET
HTSSOP
Non-Inverting
4A
18V
125°C
45ns
AEC-Q101
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
