Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 10+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.640 (CNY7.5032) |
| 2500+ | CNY6.540 (CNY7.3902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.48 (CNY8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78302AARJRZCopy
Order Code4926453
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6.5V
No. of Outputs2Outputs
Output Voltage - Nom2.8V, 2.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current250V, 230mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage - Nom
2.8V, 2.6V
Output Voltage Max
-
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
2Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250V, 230mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
