Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.700 (CNY24.521) |
| 10+ | CNY15.200 (CNY17.176) |
| 50+ | CNY14.200 (CNY16.046) |
| 100+ | CNY13.330 (CNY15.0629) |
| 250+ | CNY12.480 (CNY14.1024) |
| 500+ | CNY11.850 (CNY13.3905) |
| 1000+ | CNY11.300 (CNY12.769) |
| 2500+ | CNY10.960 (CNY12.3848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.70 (CNY24.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78301FVEBZCopy
Order Code4926447
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current295mV
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
295mV
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
