Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.380 (CNY81.7894) |
| 10+ | CNY55.180 (CNY62.3534) |
| 25+ | CNY50.860 (CNY57.4718) |
| 50+ | CNY48.240 (CNY54.5112) |
| 100+ | CNY46.020 (CNY52.0026) |
| 250+ | CNY44.250 (CNY50.0025) |
| 500+ | CNY42.700 (CNY48.251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.38 (CNY81.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78227ARZCopy
Order Code4926521
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max55V
Duty Cycle (%)89%
IC Case / PackageWFQFN
No. of Pins32Pins
Switching Frequency1.1MHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
55V
IC Case / Package
WFQFN
Switching Frequency
1.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5V
Duty Cycle (%)
89%
No. of Pins
32Pins
Topology
Boost (Step Up)
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
