Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.920 (CNY50.7596) |
| 10+ | CNY34.250 (CNY38.7025) |
| 25+ | CNY31.560 (CNY35.6628) |
| 50+ | CNY29.940 (CNY33.8322) |
| 100+ | CNY28.560 (CNY32.2728) |
| 250+ | CNY27.460 (CNY31.0298) |
| 500+ | CNY26.500 (CNY29.945) |
| 1000+ | CNY26.090 (CNY29.4817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.92 (CNY50.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78206AVEZCopy
Order Code4926520
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageHTSSOP
No. of Pins20Pins
Switching Frequency2.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
40V
Duty Cycle (%)
-
No. of Pins
20Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
105°C
Qualification
-
Supply Voltage Min
3V
No. of Outputs
1Outputs
IC Case / Package
HTSSOP
Switching Frequency
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
