Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.230 (CNY36.4199) |
| 10+ | CNY28.970 (CNY32.7361) |
| 25+ | CNY28.320 (CNY32.0016) |
| 50+ | CNY26.820 (CNY30.3066) |
| 100+ | CNY25.720 (CNY29.0636) |
| 250+ | CNY23.410 (CNY26.4533) |
| 500+ | CNY22.540 (CNY25.4702) |
| 1000+ | CNY22.090 (CNY24.9617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.23 (CNY36.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78083ARZCopy
Order Code4926612
Technical Datasheet
IC TypeAutomotive Camera PMIC
Supply Voltage42V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageSCQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Automotive Camera PMIC
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
24Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
42V
No. of LDO Regulators
1
IC Case / Package
SCQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
