Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.140 (CNY52.1382) |
| 10+ | CNY42.870 (CNY48.4431) |
| 25+ | CNY39.180 (CNY44.2734) |
| 50+ | CNY36.180 (CNY40.8834) |
| 100+ | CNY33.610 (CNY37.9793) |
| 250+ | CNY31.950 (CNY36.1035) |
| 500+ | CNY30.220 (CNY34.1486) |
| 1000+ | CNY28.920 (CNY32.6796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.14 (CNY52.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL76534ARXZCopy
Order Code4926514
Technical Datasheet
IC Function14-Channel Programmable Gamma Buffer
Supply Voltage Min6.3V
Supply Voltage Max19V
IC Package TypeX2QFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
14-Channel Programmable Gamma Buffer
Supply Voltage Max
19V
No. of Pins
28Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
6.3V
IC Package Type
X2QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
